
BR25H640F-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR25H640F-5ACE2TR-ND - Tape & Reel (TR) 846-BR25H640F-5ACE2CT-ND - Cut Tape (CT) 846-BR25H640F-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H640F-5ACE2 |
Description | IC EEPROM 64KBIT SPI 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,39000 | kr 7,39 |
| 10 | kr 6,89700 | kr 68,97 |
| 25 | kr 6,71480 | kr 167,87 |
| 50 | kr 6,57220 | kr 328,61 |
| 100 | kr 6,42810 | kr 642,81 |
| 250 | kr 6,23620 | kr 1 559,05 |
| 500 | kr 6,09076 | kr 3 045,38 |
| 1 000 | kr 5,94562 | kr 5 945,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 5,75492 | kr 14 387,30 |
| 5 000 | kr 5,61220 | kr 28 061,00 |
| 7 500 | kr 5,52956 | kr 41 471,70 |
| 12 500 | kr 5,42648 | kr 67 831,00 |
| Unit Price without VAT: | kr 7,39000 |
|---|---|
| Unit Price with VAT: | kr 9,23750 |

