
MCP18N20A-BP | |
|---|---|
DigiKey Part Number | 353-MCP18N20A-BPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP18N20A-BP |
Description | MOSFET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 18A (Tc) 179W (Tj) Through Hole TO-220AB (H) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 877 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 179W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB (H) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 4,87294 | kr 24 364,70 |
| 10 000 | kr 4,85805 | kr 48 580,50 |
| Unit Price without VAT: | kr 4,87294 |
|---|---|
| Unit Price with VAT: | kr 6,09118 |

