


DFLZ39Q-TP | |
|---|---|
DigiKey Part Number | 353-DFLZ39Q-TPTR-ND - Tape & Reel (TR) 353-DFLZ39Q-TPCT-ND - Cut Tape (CT) 353-DFLZ39Q-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLZ39Q-TP |
Description | DIODE ZENER 39V 1W SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 30 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,20000 | kr 5,20 |
| 10 | kr 3,22000 | kr 32,20 |
| 100 | kr 2,04540 | kr 204,54 |
| 500 | kr 1,53816 | kr 769,08 |
| 1 000 | kr 1,37430 | kr 1 374,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 1,19655 | kr 2 991,38 |
| 5 000 | kr 1,08652 | kr 5 432,60 |
| 7 500 | kr 1,03044 | kr 7 728,30 |
| 12 500 | kr 0,96739 | kr 12 092,38 |
| 17 500 | kr 0,93005 | kr 16 275,88 |
| 25 000 | kr 0,89375 | kr 22 343,75 |
| Unit Price without VAT: | kr 5,20000 |
|---|---|
| Unit Price with VAT: | kr 6,50000 |

