Zener Diode 8.2 V 500 mW ±6.1% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C8V2HE3-TP

DigiKey Part Number
353-BZT52C8V2HE3-TPTR-ND - Tape & Reel (TR)
353-BZT52C8V2HE3-TPCT-ND - Cut Tape (CT)
353-BZT52C8V2HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C8V2HE3-TP
Description
DIODE ZENER 8.2V 500MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±6.1% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.1%
Power - Max
500 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 888
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,10000kr 2,10
10kr 1,26800kr 12,68
100kr 0,78370kr 78,37
500kr 0,57256kr 286,28
1 000kr 0,50405kr 504,05
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,41650kr 1 249,50
6 000kr 0,37227kr 2 233,62
9 000kr 0,34969kr 3 147,21
15 000kr 0,32430kr 4 864,50
21 000kr 0,30925kr 6 494,25
30 000kr 0,29462kr 8 838,60
Manufacturers Standard Package
Unit Price without VAT:kr 2,10000
Unit Price with VAT:kr 2,62500