Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
Micro Commercial Components Corporate Video

BZT52C3V9-TP

DigiKey Part Number
BZT52C3V9-TPMSTR-ND - Tape & Reel (TR)
BZT52C3V9-TPMSCT-ND - Cut Tape (CT)
BZT52C3V9-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C3V9-TP
Description
DIODE ZENER 3.9V 500MW SOD123
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 670
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,92000kr 0,92
10kr 0,35100kr 3,51
100kr 0,24910kr 24,91
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,20299kr 608,97
6 000kr 0,18454kr 1 107,24
9 000kr 0,17314kr 1 558,26
15 000kr 0,17180kr 2 577,00
21 000kr 0,16276kr 3 417,96
30 000kr 0,11468kr 3 440,40
75 000kr 0,10555kr 7 916,25
Manufacturers Standard Package
Unit Price without VAT:kr 0,92000
Unit Price with VAT:kr 1,15000