


BAT54WSHE3-TP | |
|---|---|
DigiKey Part Number | 353-BAT54WSHE3-TPTR-ND - Tape & Reel (TR) 353-BAT54WSHE3-TPCT-ND - Cut Tape (CT) 353-BAT54WSHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54WSHE3-TP |
Description | DIODE SCHOTTKY 30V 200MA SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54WSHE3-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,65000 | kr 2,65 |
| 10 | kr 1,59700 | kr 15,97 |
| 100 | kr 0,99620 | kr 99,62 |
| 500 | kr 0,73276 | kr 366,38 |
| 1 000 | kr 0,64719 | kr 647,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,53808 | kr 1 614,24 |
| 6 000 | kr 0,48301 | kr 2 898,06 |
| 9 000 | kr 0,45491 | kr 4 094,19 |
| 15 000 | kr 0,42331 | kr 6 349,65 |
| 21 000 | kr 0,40458 | kr 8 496,18 |
| 30 000 | kr 0,38638 | kr 11 591,40 |
| Unit Price without VAT: | kr 2,65000 |
|---|---|
| Unit Price with VAT: | kr 3,31250 |


