Diode 100 V 250mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 250mA Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

BAS316-TP

DigiKey Part Number
BAS316-TPMSTR-ND - Tape & Reel (TR)
BAS316-TPMSCT-ND - Cut Tape (CT)
BAS316-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS316-TP
Description
DIODE STANDARD 100V 250MA SOD323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49 749
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,57000kr 1,57
10kr 0,92300kr 9,23
100kr 0,52780kr 52,78
500kr 0,40082kr 200,41
1 000kr 0,33669kr 336,69
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,19952kr 598,56
6 000kr 0,17647kr 1 058,82
9 000kr 0,16469kr 1 482,21
15 000kr 0,15143kr 2 271,45
21 000kr 0,14357kr 3 014,97
30 000kr 0,13592kr 4 077,60
75 000kr 0,11910kr 8 932,50
150 000kr 0,10870kr 16 305,00
300 000kr 0,09994kr 29 982,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,57000
Unit Price with VAT:kr 1,96250