Zener Diode 220 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 220 V 3 W ±5% Surface Mount DO-214AA (SMB)
DO-2144AA

3SMBJ5958BQ-TP

DigiKey Part Number
353-3SMBJ5958BQ-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3SMBJ5958BQ-TP
Description
IC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 220 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
1600 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 178 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,52693kr 4 580,79
6 000kr 1,39775kr 8 386,50
9 000kr 1,33192kr 11 987,28
15 000kr 1,25795kr 18 869,25
21 000kr 1,21415kr 25 497,15
30 000kr 1,17157kr 35 147,10
75 000kr 1,15179kr 86 384,25
Manufacturers Standard Package
Unit Price without VAT:kr 1,52693
Unit Price with VAT:kr 1,90866