Similar
Similar



SMCJ1.5KE220CA-TP | |
|---|---|
DigiKey Part Number | 353-SMCJ1.5KE220CA-TPTR-ND - Tape & Reel (TR) 353-SMCJ1.5KE220CA-TPCT-ND - Cut Tape (CT) 353-SMCJ1.5KE220CA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE220CA-TP |
Description | TVS DIODE 185VWM 328VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,78000 | kr 9,78 |
| 10 | kr 6,26500 | kr 62,65 |
| 100 | kr 4,10410 | kr 410,41 |
| 500 | kr 3,17406 | kr 1 587,03 |
| 1 000 | kr 2,87446 | kr 2 874,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,49126 | kr 7 473,78 |
| 6 000 | kr 2,29750 | kr 13 785,00 |
| 9 000 | kr 2,07605 | kr 18 684,45 |
| Unit Price without VAT: | kr 9,78000 |
|---|---|
| Unit Price with VAT: | kr 12,22500 |


