EMVK500ADA330MHA0G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 1 754
Unit Price: kr 5,93000
Datasheet

Direct


Chemi-Con
In Stock: 147
Unit Price: kr 7,39000
Datasheet

Upgrade


Chemi-Con
In Stock: 743
Unit Price: kr 7,12000
Datasheet

Upgrade


Chemi-Con
In Stock: 4 890
Unit Price: kr 10,40000
Datasheet

Upgrade


Chemi-Con
In Stock: 759
Unit Price: kr 12,22000
Datasheet

Direct


Rubycon
In Stock: 498
Unit Price: kr 7,57000
Datasheet

Direct


Rubycon
In Stock: 656
Unit Price: kr 9,21000
Datasheet

Direct


Panasonic Industry
In Stock: 3 836
Unit Price: kr 10,77000
Datasheet

Direct


Nichicon
In Stock: 1 021
Unit Price: kr 8,48000
Datasheet

Direct


Nichicon
In Stock: 3 970
Unit Price: kr 9,76000
Datasheet

Direct


Nichicon
In Stock: 1 302
Unit Price: kr 6,66000
Datasheet

Upgrade


Würth Elektronik
In Stock: 541
Unit Price: kr 5,11000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 488
Unit Price: kr 19,61000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 930
Unit Price: kr 18,25000
Datasheet
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVK500ADA330MHA0G

DigiKey Part Number
565-2377-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVK500ADA330MHA0G
Description
CAP ALUM 33UF 20% 50V SMD
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes