
SM090KJ800G1 | |
|---|---|
DigiKey Part Number | 1655-SM090KJ800G1-ND |
Manufacturer | |
Manufacturer Product Number | SM090KJ800G1 |
Description | DIODE MODULE GEN PURP 800V 100A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 800 V 100A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) (per Diode) | 100A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 100 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 800 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 218,22000 | kr 218,22 |
| 14 | kr 151,51857 | kr 2 121,26 |
| 112 | kr 129,03161 | kr 14 451,54 |
| Unit Price without VAT: | kr 218,22000 |
|---|---|
| Unit Price with VAT: | kr 272,77500 |

