


SPX2941T5-L/TR | |
|---|---|
DigiKey Part Number | 1016-1852-2-ND - Tape & Reel (TR) 1016-1852-1-ND - Cut Tape (CT) 1016-1852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX2941T5-L/TR |
Description | IC REG LINEAR POS ADJ 1A TO263-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | SPX2941T5-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 1A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 18,36000 | kr 18,36 |
| 10 | kr 13,53600 | kr 135,36 |
| 25 | kr 12,33080 | kr 308,27 |
| 100 | kr 11,00490 | kr 1 100,49 |
| 250 | kr 10,37288 | kr 2 593,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 9,99182 | kr 4 995,91 |
| 1 000 | kr 9,67819 | kr 9 678,19 |
| 1 500 | kr 9,52111 | kr 14 281,67 |
| 2 500 | kr 9,34711 | kr 23 367,78 |
| 3 500 | kr 9,24538 | kr 32 358,83 |
| 5 000 | kr 9,14760 | kr 45 738,00 |
| Unit Price without VAT: | kr 18,36000 |
|---|---|
| Unit Price with VAT: | kr 22,95000 |

