
MAX9944ASA+T | |
|---|---|
DigiKey Part Number | MAX9944ASA+TTR-ND - Tape & Reel (TR) MAX9944ASA+TCT-ND - Cut Tape (CT) MAX9944ASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9944ASA+T |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9944ASA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.35V/µs | |
Gain Bandwidth Product | 2.4 MHz | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 550µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 38 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 51,67000 | kr 51,67 |
| 10 | kr 39,49100 | kr 394,91 |
| 25 | kr 36,45720 | kr 911,43 |
| 100 | kr 33,12090 | kr 3 312,09 |
| 250 | kr 31,53016 | kr 7 882,54 |
| 500 | kr 30,57130 | kr 15 285,65 |
| 1 000 | kr 29,78231 | kr 29 782,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 28,94940 | kr 72 373,50 |
| Unit Price without VAT: | kr 51,67000 |
|---|---|
| Unit Price with VAT: | kr 64,58750 |


