
MAX98307ETE+T | |
|---|---|
DigiKey Part Number | MAX98307ETE+TTR-ND - Tape & Reel (TR) MAX98307ETE+TCT-ND - Cut Tape (CT) MAX98307ETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX98307ETE+T |
Description | IC AMP CLASS DG MONO 3.3W 16TQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class DG 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98307ETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class DG | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.3W x 1 @ 8Ohm | |
Voltage - Supply | 2.6V ~ 5.25V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-TQFN (3x3) | |
Package / Case | 16-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 23,17000 | kr 23,17 |
| 10 | kr 17,22400 | kr 172,24 |
| 25 | kr 15,73920 | kr 393,48 |
| 100 | kr 14,10070 | kr 1 410,07 |
| 250 | kr 13,31972 | kr 3 329,93 |
| 500 | kr 12,98126 | kr 6 490,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 12,05296 | kr 30 132,40 |
| 5 000 | kr 11,80650 | kr 59 032,50 |
| 7 500 | kr 11,68314 | kr 87 623,55 |
| Unit Price without VAT: | kr 23,17000 |
|---|---|
| Unit Price with VAT: | kr 28,96250 |











