CMOS Amplifier 2 Circuit Rail-to-Rail SC-70-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9637AXA+T

DigiKey Part Number
MAX9637AXA+TTR-ND - Tape & Reel (TR)
MAX9637AXA+TCT-ND - Cut Tape (CT)
MAX9637AXA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9637AXA+T
Description
IC CMOS 2 CIRCUIT SC70-8
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail SC-70-8
Datasheet
 Datasheet
EDA/CAD Models
MAX9637AXA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.9V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
300 µV
Current - Supply
36µA (x2 Channels)
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
2.1 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TFSOP (0.049", 1.25mm Width)
Supplier Device Package
SC-70-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 007
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 26,48000kr 26,48
10kr 19,75500kr 197,55
25kr 18,08120kr 452,03
100kr 16,24400kr 1 624,40
250kr 15,36684kr 3 841,71
500kr 14,83852kr 7 419,26
1 000kr 14,40365kr 14 403,65
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 13,94450kr 34 861,25
5 000kr 13,66784kr 68 339,20
Manufacturers Standard Package
Unit Price without VAT:kr 26,48000
Unit Price with VAT:kr 33,10000