MAX851ISA+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr 58,02000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 33
Unit Price: kr 76,18000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr 36,61555
Datasheet
Charge Pump Switching Regulator IC Negative Adjustable (Fixed) -1.28V (-4.1V) 1 Output 5mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX851ISA+

DigiKey Part Number
MAX851ISA+-ND
Manufacturer
Manufacturer Product Number
MAX851ISA+
Description
IC REG CHG PUMP ADJ/-1.28V 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Negative Adjustable (Fixed) -1.28V (-4.1V) 1 Output 5mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX851ISA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-9V
Current - Output
Frequency - Switching
100kHz
Synchronous Rectifier
No
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 400
Check Lead Time
All prices are in SEK
Tube
QuantityUnit PriceExt Price
1kr 58,02000kr 58,02
10kr 44,56600kr 445,66
25kr 41,18880kr 1 029,72
100kr 37,48130kr 3 748,13
300kr 35,41163kr 10 623,49
500kr 34,64644kr 17 323,22
1 000kr 33,76888kr 33 768,88
2 500kr 32,84290kr 82 107,25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 58,02000
Unit Price with VAT:kr 72,52500