
MAX7491CEE+T | |
|---|---|
DigiKey Part Number | MAX7491CEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX7491CEE+T |
Description | IC FILTER 40KHZ SWITCHED 16QSOP |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 2nd Order 40kHz 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7491CEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 40kHz | |
Number of Filters | 2 | |
Filter Order | 2nd | |
Voltage - Supply | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |

