
MAX7405CSA+ | |
|---|---|
DigiKey Part Number | MAX7405CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7405CSA+ |
Description | IC FILTER 5KHZ LOWPASS 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Filter IC Bessel, Low Pass Switched Capacitor 8th Order 5kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX7405CSA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Bessel, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 5kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 89,50000 | kr 89,50 |
| 10 | kr 69,71800 | kr 697,18 |
| 25 | kr 64,76560 | kr 1 619,14 |
| 100 | kr 59,31790 | kr 5 931,79 |
| 300 | kr 56,28040 | kr 16 884,12 |
| 500 | kr 55,15694 | kr 27 578,47 |
| 1 000 | kr 53,86932 | kr 53 869,32 |
| Unit Price without VAT: | kr 89,50000 |
|---|---|
| Unit Price with VAT: | kr 111,87500 |



