
MAX7323AEE+ | |
|---|---|
DigiKey Part Number | MAX7323AEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7323AEE+ |
Description | IC XPNDR 400KHZ I2C 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 4 I2C 400 kHz 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7323AEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 4 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 20mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 55,64000 | kr 55,64 |
| 10 | kr 42,63800 | kr 426,38 |
| 25 | kr 39,38040 | kr 984,51 |
| 100 | kr 35,80220 | kr 3 580,22 |
| 300 | kr 33,80613 | kr 10 141,84 |
| 500 | kr 33,06848 | kr 16 534,24 |
| 1 000 | kr 32,22218 | kr 32 222,18 |
| 2 500 | kr 31,32909 | kr 78 322,73 |
| Unit Price without VAT: | kr 55,64000 |
|---|---|
| Unit Price with VAT: | kr 69,55000 |


