I/O Expander 20 I2C, 2-Wire Serial 400 kHz 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7300AAI+

DigiKey Part Number
MAX7300AAI+-ND
Manufacturer
Manufacturer Product Number
MAX7300AAI+
Description
IC XPNDR 400KHZ I2C 28SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
I/O Expander 20 I2C, 2-Wire Serial 400 kHz 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX7300AAI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
20
Interface
I2C, 2-Wire Serial
Interrupt Output
Yes
Features
-
Output Type
Push-Pull
Current - Output Source/Sink
4.5mA, 10mA
Clock Frequency
400 kHz
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 949
Factory Stock: 2 392
Check for Additional Incoming Stock
All prices are in SEK
Tube
QuantityUnit PriceExt Price
1kr 117,46000kr 117,46
10kr 92,30600kr 923,06
46kr 82,63696kr 3 801,30
138kr 77,84029kr 10 741,96
276kr 75,49275kr 20 836,00
506kr 73,78310kr 37 334,25
1 012kr 72,15336kr 73 019,20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 117,46000
Unit Price with VAT:kr 146,82500