Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6763UT+T

DigiKey Part Number
MAX6763UT+TTR-ND - Tape & Reel (TR)
MAX6763UT+TCT-ND - Cut Tape (CT)
MAX6763UT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6763UT+T
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6763UT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 160
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 73,26000kr 73,26
10kr 56,73600kr 567,36
25kr 52,59320kr 1 314,83
100kr 48,04630kr 4 804,63
250kr 45,87836kr 11 469,59
500kr 44,57164kr 22 285,82
1 000kr 43,49588kr 43 495,88
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 42,36077kr 105 901,93
Manufacturers Standard Package
Unit Price without VAT:kr 73,26000
Unit Price with VAT:kr 91,57500