Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6705ASKA+T

DigiKey Part Number
175-MAX6705ASKA+TTR-ND - Tape & Reel (TR)
175-MAX6705ASKA+TCT-ND - Cut Tape (CT)
175-MAX6705ASKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6705ASKA+T
Description
IC SUPERVISOR MPU LV SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX6705ASKA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Power Supply Monitor
Number of Voltages Monitored
2
Voltage - Threshold
2.93V, Adj
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 72,34000kr 72,34
10kr 55,95200kr 559,52
25kr 51,86640kr 1 296,66
100kr 47,37180kr 4 737,18
250kr 45,22952kr 11 307,38
500kr 43,93776kr 21 968,88
1 000kr 42,87482kr 42 874,82
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 41,75264kr 104 381,60
Manufacturers Standard Package
Unit Price without VAT:kr 72,34000
Unit Price with VAT:kr 90,42500