
MAX5413EUD+ | |
|---|---|
DigiKey Part Number | MAX5413EUD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5413EUD+ |
Description | IC DIG POT 10K 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5413EUD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 275 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 83,66000 | kr 83,66 |
| 10 | kr 65,02000 | kr 650,20 |
| 96 | kr 55,35917 | kr 5 314,48 |
| 192 | kr 53,43333 | kr 10 259,20 |
| 288 | kr 52,46892 | kr 15 111,05 |
| 576 | kr 51,05436 | kr 29 407,31 |
| 1 056 | kr 50,02396 | kr 52 825,30 |
| Unit Price without VAT: | kr 83,66000 |
|---|---|
| Unit Price with VAT: | kr 104,57500 |

