
MAX5380LEUK+T | |
|---|---|
DigiKey Part Number | MAX5380LEUK+TTR-ND - Tape & Reel (TR) MAX5380LEUK+TCT-ND - Cut Tape (CT) MAX5380LEUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5380LEUK+T |
Description | IC DAC 8BIT V-OUT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5380LEUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 20µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | Current Steering | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 30,26000 | kr 30,26 |
| 10 | kr 22,72600 | kr 227,26 |
| 25 | kr 20,84160 | kr 521,04 |
| 100 | kr 18,76660 | kr 1 876,66 |
| 250 | kr 17,77692 | kr 4 444,23 |
| 500 | kr 17,18068 | kr 8 590,34 |
| 1 000 | kr 16,68980 | kr 16 689,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 16,65673 | kr 41 641,82 |
| 5 000 | kr 16,33512 | kr 81 675,60 |
| Unit Price without VAT: | kr 30,26000 |
|---|---|
| Unit Price with VAT: | kr 37,82500 |

