2 Circuit IC Switch 4:1 70Ohm 16-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4692ETE+T

DigiKey Part Number
MAX4692ETE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4692ETE+T
Description
IC SWITCH SP4T X 2 70OHM 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 70Ohm 16-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX4692ETE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
70Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
2V ~ 11V
Voltage - Supply, Dual (V±)
±2V ~ 5.5V
Switch Time (Ton, Toff) (Max)
300ns, 100ns
-3db Bandwidth
-
Charge Injection
0.1pC
Channel Capacitance (CS(off), CD(off))
9pF, 68pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-75dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5 000
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 41,72724kr 104 318,10
Manufacturers Standard Package
Unit Price without VAT:kr 41,72724
Unit Price with VAT:kr 52,15905