
MAX4527CPA+ | |
|---|---|
DigiKey Part Number | MAX4527CPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4527CPA+ |
Description | IC SWITCH SPDT X 2 175OHM 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 175Ohm 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4527CPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 175Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 132,38000 | kr 132,38 |
| 10 | kr 104,45000 | kr 1 044,50 |
| 50 | kr 93,27100 | kr 4 663,55 |
| 100 | kr 89,80870 | kr 8 980,87 |
| 250 | kr 86,15380 | kr 21 538,45 |
| 500 | kr 83,95114 | kr 41 975,57 |
| 1 000 | kr 82,13791 | kr 82 137,91 |
| Unit Price without VAT: | kr 132,38000 |
|---|---|
| Unit Price with VAT: | kr 165,47500 |

