
MAX4475ASA+ | |
|---|---|
DigiKey Part Number | MAX4475ASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4475ASA+ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4475ASA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 70 µV | |
Current - Supply | 2.5mA | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 35,34000 | kr 35,34 |
| 10 | kr 26,65700 | kr 266,57 |
| 25 | kr 24,48800 | kr 612,20 |
| 100 | kr 22,10860 | kr 2 210,86 |
| 300 | kr 20,78083 | kr 6 234,25 |
| 500 | kr 20,28958 | kr 10 144,79 |
| 1 000 | kr 19,72674 | kr 19 726,74 |
| 2 500 | kr 19,13235 | kr 47 830,88 |
| Unit Price without VAT: | kr 35,34000 |
|---|---|
| Unit Price with VAT: | kr 44,17500 |

