Current Sense Amplifier 1 Circuit 6-WLP (0.85x1.25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX44284EAWT+T

DigiKey Part Number
175-MAX44284EAWT+TTR-ND - Tape & Reel (TR)
175-MAX44284EAWT+TCT-ND - Cut Tape (CT)
175-MAX44284EAWT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX44284EAWT+T
Description
IC CURR SENSE 1 CIRCUIT 6WLP
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 6-WLP (0.85x1.25)
Datasheet
 Datasheet
EDA/CAD Models
MAX44284EAWT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
400 Hz
Current - Input Bias
2 nA
Voltage - Input Offset
15 µV
Current - Supply
21µA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WFBGA, WLBGA
Supplier Device Package
6-WLP (0.85x1.25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 33,39000kr 33,39
10kr 25,15200kr 251,52
25kr 23,08520kr 577,13
100kr 20,81620kr 2 081,62
250kr 19,73436kr 4 933,59
500kr 19,54168kr 9 770,84
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 17,97820kr 44 945,50
5 000kr 17,63656kr 88 182,80
Manufacturers Standard Package
Unit Price without VAT:kr 33,39000
Unit Price with VAT:kr 41,73750