
MAX4373FEUA+ | |
|---|---|
DigiKey Part Number | MAX4373FEUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4373FEUA+ |
Description | IC AMP COMP REF 8UMAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4373FEUA+ Models |
Category | Applications Current Sensing, Power Management |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 8-uMAX/uSOP |
Type Amplifier, Comparator, Reference | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 46,25000 | kr 46,25 |
| 10 | kr 35,18800 | kr 351,88 |
| 50 | kr 30,77220 | kr 1 538,61 |
| 100 | kr 29,40470 | kr 2 940,47 |
| 250 | kr 27,96048 | kr 6 990,12 |
| 500 | kr 27,08976 | kr 13 544,88 |
| 1 000 | kr 26,37306 | kr 26 373,06 |
| 2 500 | kr 25,61646 | kr 64 041,15 |
| Unit Price without VAT: | kr 46,25000 |
|---|---|
| Unit Price with VAT: | kr 57,81250 |


