
MAX4162EUK+T | |
|---|---|
DigiKey Part Number | MAX4162EUK+TTR-ND - Tape & Reel (TR) MAX4162EUK+TCT-ND - Cut Tape (CT) MAX4162EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4162EUK+T |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4162EUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.115V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 25µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 71,25000 | kr 71,25 |
| 10 | kr 55,08500 | kr 550,85 |
| 25 | kr 51,04200 | kr 1 276,05 |
| 100 | kr 46,59440 | kr 4 659,44 |
| 250 | kr 45,36444 | kr 11 341,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 41,03483 | kr 102 587,07 |
| Unit Price without VAT: | kr 71,25000 |
|---|---|
| Unit Price with VAT: | kr 89,06250 |







