
MAX412ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX412ESA+TTR-ND - Tape & Reel (TR) 175-MAX412ESA+TCT-ND - Cut Tape (CT) 175-MAX412ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX412ESA+T |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX412ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 28 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 2.5mA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 4.8 V | |
Voltage - Supply Span (Max) | 10.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 131,11000 | kr 131,11 |
| 10 | kr 103,46100 | kr 1 034,61 |
| 25 | kr 96,56520 | kr 2 414,13 |
| 100 | kr 88,97870 | kr 8 897,87 |
| 250 | kr 85,36248 | kr 21 340,62 |
| 500 | kr 83,18346 | kr 41 591,73 |
| 1 000 | kr 81,39002 | kr 81 390,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 79,49654 | kr 198 741,35 |
| Unit Price without VAT: | kr 131,11000 |
|---|---|
| Unit Price with VAT: | kr 163,88750 |


