
MAX4081TASA+ | |
|---|---|
DigiKey Part Number | MAX4081TASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4081TASA+ |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4081TASA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 150 kHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 103µA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 76 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 45,62000 | kr 45,62 |
| 10 | kr 34,70400 | kr 347,04 |
| 25 | kr 31,97840 | kr 799,46 |
| 100 | kr 28,98500 | kr 2 898,50 |
| 300 | kr 27,31517 | kr 8 194,55 |
| 500 | kr 26,69748 | kr 13 348,74 |
| 1 000 | kr 25,98934 | kr 25 989,34 |
| 2 500 | kr 25,24190 | kr 63 104,75 |
| Unit Price without VAT: | kr 45,62000 |
|---|---|
| Unit Price with VAT: | kr 57,02500 |

