Multiplexer 4 x 1:1 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX384CWN+T

DigiKey Part Number
MAX384CWN+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX384CWN+T
Description
IC MULTIPLEXER 4 X 1:1 18-SOIC
Customer Reference
Detailed Description
Multiplexer 4 x 1:1 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX384CWN+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
±3V ~ 18V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types