1/1 Transceiver Half RS422, RS485 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3471EUA+T

DigiKey Part Number
MAX3471EUA+TTR-ND - Tape & Reel (TR)
MAX3471EUA+TCT-ND - Cut Tape (CT)
MAX3471EUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3471EUA+T
Description
IC TRANSCEIVER HALF 1/1 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3471EUA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
32 mV
Data Rate
64Kbps
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 595
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 94,97000kr 94,97
10kr 74,08000kr 740,80
25kr 68,87560kr 1 721,89
100kr 63,14920kr 6 314,92
250kr 62,25420kr 15 563,55
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 55,99175kr 139 979,38
Manufacturers Standard Package
Unit Price without VAT:kr 94,97000
Unit Price with VAT:kr 118,71250