
MAX3391EEUD+T | |
|---|---|
DigiKey Part Number | 175-MAX3391EEUD+TTR-ND - Tape & Reel (TR) 175-MAX3391EEUD+TCT-ND - Cut Tape (CT) 175-MAX3391EEUD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3391EEUD+T |
Description | IC XLTR VL UNIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 16Mbps 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3391EEUD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Tri-State | |
Data Rate | 16Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power Supply Decoupling, Thermal-Shutdown Protection | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 54,62000 | kr 54,62 |
| 10 | kr 41,86200 | kr 418,62 |
| 25 | kr 38,67560 | kr 966,89 |
| 100 | kr 35,16830 | kr 3 516,83 |
| 250 | kr 34,86956 | kr 8 717,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 30,78326 | kr 76 958,15 |
| Unit Price without VAT: | kr 54,62000 |
|---|---|
| Unit Price with VAT: | kr 68,27500 |


