
MAX3232CPE+ | |
|---|---|
DigiKey Part Number | MAX3232CPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3232CPE+ |
Description | IC TRANSCEIVER FULL 2/2 16PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232CPE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 235Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 101,03000 | kr 101,03 |
| 10 | kr 79,01900 | kr 790,19 |
| 25 | kr 73,50520 | kr 1 837,63 |
| 100 | kr 67,44490 | kr 6 744,49 |
| 250 | kr 64,55656 | kr 16 139,14 |
| 500 | kr 62,81582 | kr 31 407,91 |
| 1 000 | kr 61,38287 | kr 61 382,87 |
| Unit Price without VAT: | kr 101,03000 |
|---|---|
| Unit Price with VAT: | kr 126,28750 |







