2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3222EEUP+T

DigiKey Part Number
MAX3222EEUP+TR-ND - Tape & Reel (TR)
MAX3222EEUP+CT-ND - Cut Tape (CT)
MAX3222EEUP+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3222EEUP+T
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3222EEUP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 315
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 111,28000kr 111,28
10kr 87,34200kr 873,42
25kr 81,37000kr 2 034,25
100kr 74,80160kr 7 480,16
250kr 71,66940kr 17 917,35
500kr 69,78212kr 34 891,06
1 000kr 68,22887kr 68 228,87
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 68,58694kr 171 467,35
Manufacturers Standard Package
Unit Price without VAT:kr 111,28000
Unit Price with VAT:kr 139,10000