
MAX3222ECAP+ | |
|---|---|
DigiKey Part Number | MAX3222ECAP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3222ECAP+ |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222ECAP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 85,44000 | kr 85,44 |
| 10 | kr 66,46100 | kr 664,61 |
| 66 | kr 57,87227 | kr 3 819,57 |
| 132 | kr 55,69765 | kr 7 352,09 |
| 264 | kr 53,90818 | kr 14 231,76 |
| 528 | kr 52,43500 | kr 27 685,68 |
| 1 056 | kr 51,22275 | kr 54 091,22 |
| Unit Price without VAT: | kr 85,44000 |
|---|---|
| Unit Price with VAT: | kr 106,80000 |

