0/3 Receiver RS422, RS485 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3097ECEE+

DigiKey Part Number
MAX3097ECEE+-ND
Manufacturer
Manufacturer Product Number
MAX3097ECEE+
Description
IC TRANSCEIVER 0/3 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0/3 Receiver RS422, RS485 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3097ECEE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/3
Duplex
-
Receiver Hysteresis
40 mV
Data Rate
32Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
All prices are in SEK
Tube
QuantityUnit PriceExt Price
1kr 130,65000kr 130,65
10kr 103,00900kr 1 030,09
25kr 96,10720kr 2 402,68
100kr 88,51550kr 8 851,55
300kr 84,28157kr 25 284,47
500kr 82,71584kr 41 357,92
1 000kr 80,92111kr 80 921,11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 130,65000
Unit Price with VAT:kr 163,31250