MAX222CPN+ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr 94,21000
Datasheet

Similar


Analog Devices Inc.
In Stock: 107
Unit Price: kr 93,38000
Datasheet
2/2 Transceiver Full RS232 18-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX222CPN+

DigiKey Part Number
MAX222CPN+-ND
Manufacturer
Manufacturer Product Number
MAX222CPN+
Description
IC TRANSCEIVER FULL 2/2 18PDIP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 18-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX222CPN+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
18-DIP (0.300", 7.62mm)
Supplier Device Package
18-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes