
MAX20076ATCA/V+ | |
|---|---|
DigiKey Part Number | MAX20076ATCA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20076ATCA/V+ |
Description | IC REG BUCK PROG/1V 1.2A 12TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 1V 1 Output 1.2A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20076ATCA/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 27,97000 | kr 27,97 |
| 10 | kr 20,91300 | kr 209,13 |
| 25 | kr 19,14960 | kr 478,74 |
| 100 | kr 17,21220 | kr 1 721,22 |
| 250 | kr 16,28804 | kr 4 072,01 |
| 624 | kr 15,57494 | kr 9 718,76 |
| 1 248 | kr 15,14438 | kr 18 900,19 |
| 3 120 | kr 14,68975 | kr 45 832,02 |
| 5 616 | kr 14,45402 | kr 81 173,78 |
| Unit Price without VAT: | kr 27,97000 |
|---|---|
| Unit Price with VAT: | kr 34,96250 |

