
MAX17543ATP+T | |
|---|---|
DigiKey Part Number | MAX17543ATP+TTR-ND - Tape & Reel (TR) MAX17543ATP+TCT-ND - Cut Tape (CT) MAX17543ATP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17543ATP+T |
Description | IC REG BUCK ADJ 2.5A 20TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2.5A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17543ATP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37.8V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 53,24000 | kr 53,24 |
| 10 | kr 40,75500 | kr 407,55 |
| 25 | kr 37,64200 | kr 941,05 |
| 100 | kr 34,21330 | kr 3 421,33 |
| 250 | kr 32,57908 | kr 8 144,77 |
| 500 | kr 31,59402 | kr 15 797,01 |
| 1 000 | kr 30,78361 | kr 30 783,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 29,92771 | kr 74 819,28 |
| Unit Price without VAT: | kr 53,24000 |
|---|---|
| Unit Price with VAT: | kr 66,55000 |



