
MAX1406EWE+T | |
|---|---|
DigiKey Part Number | MAX1406EWE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1406EWE+T |
Description | IC TRANSCEIVER FULL 3/3 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1406EWE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 37,59502 | kr 37 595,02 |
| 2 000 | kr 36,81098 | kr 73 621,96 |
| Unit Price without VAT: | kr 37,59502 |
|---|---|
| Unit Price with VAT: | kr 46,99378 |

