
MAX13430EETB+T | |
|---|---|
DigiKey Part Number | MAX13430EETB+TTR-ND - Tape & Reel (TR) MAX13430EETB+TCT-ND - Cut Tape (CT) MAX13430EETB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13430EETB+T |
Description | IC TRANSCEIVER HALF 1/1 10TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX13430EETB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 15 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 71,89000 | kr 71,89 |
| 10 | kr 55,56000 | kr 555,60 |
| 25 | kr 51,48720 | kr 1 287,18 |
| 100 | kr 47,00770 | kr 4 700,77 |
| 250 | kr 45,78336 | kr 11 445,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 41,40672 | kr 103 516,80 |
| Unit Price without VAT: | kr 71,89000 |
|---|---|
| Unit Price with VAT: | kr 89,86250 |









