Digital Potentiometer 1.45k, 2.54k Ohm 3 Circuit 64 Taps I2C Interface 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS3906U+T&R

DigiKey Part Number
DS3906U+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS3906U+T&R
Description
IC DGT POT 1.45K/2.54KOHM 10UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 1.45k, 2.54k Ohm 3 Circuit 64 Taps I2C Interface 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
DS3906U+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Pseudo-Logarithmic
Configuration
Rheostat
Number of Circuits
3
Number of Taps
64
Resistance (Ohms)
1.45k, 2.54k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
60ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
10-uMAX/uSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 21,23706kr 63 711,18
Manufacturers Standard Package
Unit Price without VAT:kr 21,23706
Unit Price with VAT:kr 26,54633