
DS1819AR-5+T&R | |
|---|---|
DigiKey Part Number | DS1819AR-5+T&RTR-ND - Tape & Reel (TR) DS1819AR-5+T&RCT-ND - Cut Tape (CT) DS1819AR-5+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1819AR-5+T&R |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | DS1819AR-5+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.075V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 70,59000 | kr 70,59 |
| 10 | kr 54,55900 | kr 545,59 |
| 25 | kr 50,55600 | kr 1 263,90 |
| 100 | kr 46,15760 | kr 4 615,76 |
| 250 | kr 44,06028 | kr 11 015,07 |
| 500 | kr 42,79640 | kr 21 398,20 |
| 1 000 | kr 41,75615 | kr 41 756,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 40,47115 | kr 121 413,45 |
| Unit Price without VAT: | kr 70,59000 |
|---|---|
| Unit Price with VAT: | kr 88,23750 |


