
DS1813R-15+T&R | |
|---|---|
DigiKey Part Number | DS1813R-15+T&RTR-ND - Tape & Reel (TR) DS1813R-15+T&RCT-ND - Cut Tape (CT) DS1813R-15+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1813R-15+T&R |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1813R-15+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.13V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 40,04000 | kr 40,04 |
| 10 | kr 30,37500 | kr 303,75 |
| 25 | kr 27,95760 | kr 698,94 |
| 100 | kr 25,29280 | kr 2 529,28 |
| 250 | kr 24,02280 | kr 6 005,70 |
| 500 | kr 23,25732 | kr 11 628,66 |
| 1 000 | kr 22,62722 | kr 22 627,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 21,84908 | kr 65 547,24 |
| Unit Price without VAT: | kr 40,04000 |
|---|---|
| Unit Price with VAT: | kr 50,05000 |

