
DS1100LZ-45+ | |
|---|---|
DigiKey Part Number | DS1100LZ-45+-ND |
Manufacturer | |
Manufacturer Product Number | DS1100LZ-45+ |
Description | IC DELAY LINE 5 TAP 45NS 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 45ns 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1100LZ-45+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Taps/Steps | 5 | |
Function | Nonprogrammable | |
Delay to 1st Tap | 9ns | |
Tap Increment | 9 ns | |
Available Total Delays | 45ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 118,05000 | kr 118,05 |
| 10 | kr 92,72700 | kr 927,27 |
| 25 | kr 86,39960 | kr 2 159,99 |
| 100 | kr 79,45030 | kr 7 945,03 |
| 300 | kr 75,57363 | kr 22 672,09 |
| 500 | kr 74,14014 | kr 37 070,07 |
| 1 000 | kr 72,49662 | kr 72 496,62 |
| Unit Price without VAT: | kr 118,05000 |
|---|---|
| Unit Price with VAT: | kr 147,56250 |

