33 nH Unshielded Multilayer Inductor 200 mA 670mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBLS1005-33NJ_M

DigiKey Part Number
5262-HBLS1005-33NJ_MTR-ND - Tape & Reel (TR)
5262-HBLS1005-33NJ_MCT-ND - Cut Tape (CT)
5262-HBLS1005-33NJ_MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HBLS1005-33NJ_M
Description
FIXED IND 33NH 200MA 670 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 nH Unshielded Multilayer Inductor 200 mA 670mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
670mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
1.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,92000kr 0,92
10kr 0,12000kr 1,20
100kr 0,09970kr 9,97
1 000kr 0,08212kr 82,12
5 000kr 0,07160kr 358,00
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,06750kr 675,00
20 000kr 0,06364kr 1 272,80
30 000kr 0,06149kr 1 844,70
50 000kr 0,05888kr 2 944,00
70 000kr 0,05722kr 4 005,40
100 000kr 0,05551kr 5 551,00
250 000kr 0,05137kr 12 842,50
500 000kr 0,04844kr 24 220,00
1 000 000kr 0,04568kr 45 680,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,92000
Unit Price with VAT:kr 1,15000