



AST7525MATRQ | |
|---|---|
DigiKey Part Number | 458-AST7525MATRQTR-ND - Tape & Reel (TR) 458-AST7525MATRQCT-ND - Cut Tape (CT) 458-AST7525MATRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AST7525MATRQ |
Description | BUZZER MAGN 3.6V 7.5X7.5 SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.7kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3.6V, 10cm | |
Current - Supply | 100mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.295" L x 0.295" W (7.50mm x 7.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 24,81000 | kr 24,81 |
| 10 | kr 19,45000 | kr 194,50 |
| 25 | kr 17,70960 | kr 442,74 |
| 50 | kr 16,51460 | kr 825,73 |
| 100 | kr 15,41070 | kr 1 541,07 |
| 250 | kr 14,82432 | kr 3 706,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 13,15642 | kr 13 156,42 |
| 2 000 | kr 12,26875 | kr 24 537,50 |
| 3 000 | kr 12,11149 | kr 36 334,47 |
| Unit Price without VAT: | kr 24,81000 |
|---|---|
| Unit Price with VAT: | kr 31,01250 |











